EBC20DKST

Heilind Number:SULEBC20DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKST

Detailed Description

Introducing the EBC20DKST, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the thru-hole termination method simplifies installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, even at 700VAC and 3A. Featuring a straight cantilever design with 40 positions spaced at 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact size of 15.49mm height and 9.4mm width, this connector is ideal for space-constrained applications. Trust the EBC20DKST for reliable and durable board-to-board and card edge connections in various fields.