EBC20DKUD

Heilind Number:SULEBC20DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKUD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC20DKUD. This high-performance connector features a rugged construction, with gold-plated phosphor bronze contacts ensuring reliable signal transmission. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. The cantilever contact type and right-angle orientation further enhance versatility. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability. Perfect for demanding environments, this connector is a reliable choice for high-performance electronic systems.