EBC20DKUH

Heilind Number:SULEBC20DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKUH

Detailed Description

Introducing the EBC20DKUH, a high-performance connector designed for demanding applications. With a PBT and Phosphor Bronze construction, this female connector offers reliable connectivity. Its 3A amperage and 700VAC voltage rating make it suitable for power and signal transmission. Featuring two rows and 40 positions, it ensures efficient data transfer. The clearance hole mount type and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating within a wide temperature range (-65 to 125°C), this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Perfect for board-to-board or card edge connections, the EBC20DKUH is a versatile solution for your connectivity needs.