EBC20DKUI

Heilind Number:SULEBC20DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKUI

Detailed Description

Introducing the EBC20DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 40 positions, with a pitch of 2.54mm, ensuring reliable connectivity. Constructed with PBT and phosphor bronze, it offers exceptional durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, even in high-voltage environments (700VAC). With a cantilever contact type and right-angle orientation, it enables easy and secure mating. Its threaded mount type and thru-hole termination method ensure stable and permanent installation. Operating within a wide temperature range (-65 to 125°C), this connector is suitable for harsh industrial environments. The matte tin termination plating enhances solderability and corrosion resistance. At a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB while delivering superior performance. The EBC20DKUI is the perfect choice for applications that require reliable and high-speed data transmission.