EBC20DKUN

Heilind Number:SULEBC20DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKUN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKUN

Detailed Description

The EBC20DKUN connector is an essential component for high-performance circuit board assembly, boasting a robust construction of PBT and Phosphor Bronze for optimal durability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender type and two rows of 40 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing efficient signal transfer. Its cantilever contact type and right-angle orientation make for easy and secure connections. With a termination method of thru-hole and termination plating of Matte Tin, installation is straightforward. Operating smoothly in a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet highly functional. Perfect for use in Board-to-Board PCB and Card Edge applications, the EBC20DKUN connector is a dependable choice for your connectivity needs.