EBC20DKUS

Heilind Number:SULEBC20DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DKUS

Detailed Description

Introducing the EBC20DKUS, a high-performance female connector designed for seamless board-to-board PCB connections. Crafted with precision, this connector features two rows of 40 positions, ensuring optimal connectivity. The cantilever contact type, made of durable phosphor bronze with gold plating, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most demanding electrical requirements. Its right-angle orientation and side hole mount type offer versatility in installation, while the thru-hole termination method and matte tin plating ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Upgrade your PCB setups with the EBC20DKUS for unparalleled performance and durability.