EBC20DKUT

Heilind Number:SULEBC20DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DKUT

Detailed Description

Introducing the EBC20DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring PBT and phosphor bronze materials, it offers excellent durability and reliability. The gold-plated contacts ensure optimal signal transmission, while the threaded mount type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Its right-angle orientation and cantilever contact type make it easy to install and use in tight spaces. With 40 positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB designs. Trust the EBC20DKUT for all your high-reliability connectivity needs.