EBC20DPBI

Heilind Number:SULEBC20DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPBI

Detailed Description

Introducing the EBC20DPBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features double-point contact technology, ensuring reliable and low-resistance connections. With a pitch of 2.54 mm and 40 positions spread across 2 rows, it offers versatile connectivity options. The termination method is through-hole mounting with a tail length of 2.54 mm, providing secure attachment to PCBs. Constructed with durable PBT and Phosphor Bronze materials, and featuring gold plating for enhanced conductivity, this connector is built to withstand harsh environments. Its high voltage rating of 700 VAC and operating temperature range of -65 to 125 °C make it suitable for a wide range of industrial applications. With a compact design, measuring just 14.22 mm in height and 10.16 mm in width, it saves valuable board space. The matte tin termination plating ensures long-term reliability. Whether for aerospace, military, or telecommunications systems, the EBC20DPBI is the ideal choice for high-reliability connections.