EBC20DPDH

Heilind Number:SULEBC20DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPDH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPDH

Detailed Description

Introducing SKU EBC20DPDH, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features double-point contact technology made of PBT and Phosphor Bronze with Gold plating, ensuring optimal conductivity and resistance to corrosion. Rated for 700 VAC and 3A, it offers secure power transmission. With 40 positions and a clearance hole mount type, installation is efficient and precise. The matte tin termination plating and an operating temperature range of -65 to 125°C guarantee long-term functionality in varied environments. Measuring at .61in in height and .4in in width, it's compact yet robust. Ideal for industries requiring high-reliability connections, the EBC20DPDH is the pinnacle of performance in board-to-board connectivity.