EBC20DPDI

Heilind Number:SULEBC20DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPDI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPDI

Detailed Description

The EBC20DPDI is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, it features double-point contact technology, ensuring reliable and low-resistance connections. The connector, with a female gender, offers two rows of 40 positions each, making it ideal for complex circuitry. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and longevity. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The matte tin termination plating adds to its robustness. Compact in size with a height of 15.49mm and width of 10.16mm, it is space-efficient. Whether in aerospace, defense, or industrial applications, the EBC20DPDI ensures high-reliability connectivity.