EBC20DPDN

Heilind Number:SULEBC20DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPDN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPDN

Detailed Description

Introducing the EBC20DPDN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features a dual-row layout with 40 positions, ideal for intricate circuitry. Its sturdy construction, crafted from PBT and Phosphor Bronze with Gold plating, ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The termination method, through-hole mounting, guarantees secure installation, while the double-point contact type enhances conductivity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring at just 15.49mm in height and 10.16mm in width, makes it perfect for space-restricted PCB layouts. Trust in the EBC20DPDN for durable and efficient board-to-board connections in your electronic projects.