EBC20DPDS

Heilind Number:SULEBC20DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPDS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPDS

Detailed Description

Introducing the EBC20DPDS, a high-performance PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of electronic systems. The double-point contact design enhances signal integrity, while the gold-plated contacts reduce signal loss and corrosion. With two rows and 40 positions, it offers ample connectivity options. The straight orientation and side hole mount type make installation easy. Operating temperature range of -65 to 125 °C ensures performance in extreme environments. Matte tin termination plating provides excellent solderability. Ideal for hi-rel environments, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your PCB connectivity with the EBC20DPDS.