| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DPEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DPEH |
EBC20DPEH
| Heilind Number: | SULEBC20DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DPEH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Double Point Female PCB Connector, SKU EBC20DPEH, offers high-performance connectivity with a 2.54mm pitch and 40 positions across 2 rows. Designed for durability, it features Phosphor Bronze contacts with Gold plating and Matte Tin termination, ensuring reliable signal transmission in demanding environments. With a 3A, 700VAC rating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type allow for efficient PCB integration. The .56-inch connector height and .4-inch width, along with .18-inch tail length, provide versatility in board layout. Perfect for hi-rel applications, this connector guarantees performance and longevity in critical systems.

