EBC20DPEI

Heilind Number:SULEBC20DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPEI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPEI

Detailed Description

The EBC20DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 40 positions each, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts with a double-point design guarantee excellent signal transmission. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability and corrosion resistance. The EBC20DPEI is a reliable solution for high-reliability PCB connections in industries such as aerospace, defense, and telecommunications.