| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DPEN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DPEN |
EBC20DPEN
| Heilind Number: | SULEBC20DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DPEN |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC20DPEN offers a reliable connectivity solution for electronic devices. With a compact design and a right angle orientation, this female connector features two rows of 40 positions each, allowing for efficient PCB-to-PCB or card edge connections. Its termination method, through hole, ensures secure attachment. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for various applications. With a matte tin termination plating and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Perfect for high-density board layouts, it complies with industry standards for quality and performance. Upgrade your electronic assemblies with the EBC20DPEN connector.

