EBC20DPMH

Heilind Number:SULEBC20DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPMH

Detailed Description

The EBC20DPMH is a high-performance board-to-board and card edge connector designed for reliable and efficient power delivery in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a double-point contact design and gold-plated contact surfaces, it guarantees stable and low-resistance connections, suitable for high-speed data and power transmission. The connector, with a pitch of 2.54mm and 40 positions, offers ample connectivity options while maintaining a compact footprint. Its clearance hole mount type and wire wrap termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is ideal for use in industrial, aerospace, and telecommunications applications. Trust the EBC20DPMH for robust and dependable board-to-board connectivity in your projects.