EBC20DPMI

Heilind Number:SULEBC20DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPMI

Detailed Description

Introducing the EBC20DPMI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal signal transfer with a current rating of 3A and voltage capability of 700VAC. With a double-point contact design and wire wrap termination method, it offers secure and stable connections. The connector, with two rows of 40 positions and a pitch of 2.54mm, is ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The threaded mount type and straight orientation make installation easy and convenient. With a tail length of 14.22mm and a compact form factor, it is space-saving while providing excellent performance. Trust the EBC20DPMI for your connectivity needs in demanding electronic systems.