| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DPMN |
EBC20DPMN
| Heilind Number: | SULEBC20DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DPMN, a high-performance board-to-board PCB connector engineered for optimal connectivity in electronic systems. With a sleek design featuring PBT and Phosphor Bronze construction, this connector offers durability and reliability in demanding environments. Its double-point contact type and gold plating ensure efficient signal transmission, while a 700 VAC voltage rating guarantees safety. The female connector, with two rows and 40 positions, is perfect for various applications. Wire wrap termination method and matte tin plating further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with the EBC20DPMN.

