EBC20DPNH

Heilind Number:SULEBC20DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPNH

Detailed Description

Introducing the EBC20DPNH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The double-point contact design enhances connectivity, while the straddle orientation and 2.54mm pitch provide secure mounting on clearance holes. With 40 positions and a tail length of 15.12mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating guarantees long-term durability. Meet your connectivity needs with the EBC20DPNH, the perfect choice for mission-critical systems.