EBC20DPNI

Heilind Number:SULEBC20DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPNI

Detailed Description

Introducing the EBC20DPNI, a high-performance Board-to-Board PCB Connector designed for precision and durability. With a pitch of 2.54mm, this connector features double-point contact for secure and reliable connections. The phosphor bronze contacts with gold plating ensure excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for demanding applications. The female connector with two rows and 40 positions, along with a threaded mount type and card extender termination method, facilitates easy installation. With a connector height of 14.22mm and width of 10.16mm, it provides a compact yet robust solution. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC20DPNI guarantees high performance and longevity.