EBC20DPNN

Heilind Number:SULEBC20DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPNN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPNN

Detailed Description

Introducing the EBC20DPNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a pitch of 2.54mm and double-point contact type, it offers efficient signal transmission with a current rating of 3A and voltage capacity of 700VAC. The 40 positions and 2 rows accommodate multiple connections, while the card extender termination method and matte tin plating guarantee secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Its compact size, measuring 14.22mm in height and 10.16mm in width, makes it suitable for space-constrained PCB layouts. Upgrade your connectivity solutions with the EBC20DPNN for enhanced performance and durability.