EBC20DPNS

Heilind Number:SULEBC20DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPNS

Detailed Description

The SKU EBC20DPNS Board To Board PCB Connector is a high-performance component designed for reliable connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a double-point contact type with gold plating for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power delivery. Its side hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 40 positions and a straddle orientation, it provides versatile connectivity options. The matte tin termination plating enhances durability. This connector is ideal for applications requiring high reliability and performance, making it a valuable component in electronic assemblies.