EBC20DPRH

Heilind Number:SULEBC20DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPRH

Detailed Description

Introducing the EBC20DPRH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 40 positions for seamless connectivity. Its clearance hole mount type and card extender termination method ensure secure and reliable installation. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a double-point contact design and straddle orientation, it offers efficient signal transmission. The connector's compact dimensions, with a height of 14.22mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. Trust in the EBC20DPRH for robust and precise board-to-board connections in your electronic systems.