EBC20DPRI

Heilind Number:SULEBC20DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPRI

Detailed Description

Introducing the EBC20DPRI, a high-performance board-to-board connector designed for reliability in demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand tough environmental conditions. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The double-point contact design and threaded mount type offer secure and stable connections, ideal for critical circuitry. With 40 positions in a 2-row configuration, it provides ample connectivity options. The termination method using card extenders and matte tin plating guarantees efficient installation and maintenance. Whether in aerospace, industrial, or telecommunications settings, the EBC20DPRI is the perfect solution for high-reliability board-to-board connections.