EBC20DPRN

Heilind Number:SULEBC20DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPRN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPRN

Detailed Description

Introducing the EBC20DPRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact and durable construction, this connector features two rows of 40 female pins, making it ideal for secure and efficient circuit integration. The termination method, through card extender, ensures easy installation and maintenance. Crafted from PBT and Phosphor Bronze with gold-plated contacts, it guarantees reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. The double-point contact design and straddle orientation further enhance its connectivity capabilities. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions of 14.22mm in height and 10.16mm in width, and a tail length of 5.72mm, offer versatility in PCB layouts. With matte tin termination plating, it ensures long-term performance. The EBC20DPRN is the perfect solution for demanding applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity with this advanced PCB connector.