EBC20DPSH

Heilind Number:SULEBC20DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPSH

Detailed Description

Introducing the EBC20DPSH, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. Its double-point contact design and clearance hole mounting offer secure and efficient connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of various applications. The 2-row, 40-position layout and straight orientation make it versatile for PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh industrial settings. The matte tin termination plating guarantees stable soldering. With a compact design, measuring just 0.61 inches in height and 0.4 inches in width, it saves space on the board. Trusted for its quality and performance, the EBC20DPSH is the perfect choice for your connectivity solutions.