EBC20DPSI

Heilind Number:SULEBC20DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPSI

Detailed Description

Introducing the EBC20DPSI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in a straight orientation with a threaded mount type for secure installation. With a pitch of 2.54 mm and a double-point contact design made of gold-plated phosphor bronze, it ensures efficient signal transmission with a maximum voltage rating of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 125 °C, it guarantees durability in diverse environments. The termination method via Thru Hole and matte tin plating on the termination further enhance its stability and longevity. With 40 positions and a tail length of 4.83 mm, this connector is ideal for intricate PCB layouts. Perfect for applications demanding high-reliability connections, the EBC20DPSI is a top choice in the world of electronic components.