EBC20DPSN

Heilind Number:SULEBC20DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPSN

Detailed Description

The EBC20DPSN is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector is ideal for secure and reliable board-to-board connections. Featuring double-point contact technology with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. This female connector has two rows and 40 positions, offering ample connectivity options. Its termination method is via thru-hole mounting with matte tin plating, guaranteeing easy installation and robust performance. With a tail length of 4.83mm and compact dimensions of 15.49mm in height and 10.16mm in width, it is space-efficient yet capable. Whether in industrial machinery, telecommunications systems, or aerospace equipment, the EBC20DPSN excels in delivering seamless connectivity.