EBC20DPSS

Heilind Number:SULEBC20DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPSS

Detailed Description

Designed for high-reliability applications, the EBC20DPSS PCB connector offers seamless connectivity with its double-point contact design and gold-plated phosphor bronze construction. With a 2.54mm pitch and 40 positions, this female connector ensures efficient data transmission. Its side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it provides reliable performance even in harsh environments. The connector's compact straight orientation, measuring just 15.49mm in height and 10.16mm in width, makes it suitable for space-constrained installations. Topped with matte tin termination plating, it offers enhanced durability. Perfect for board-to-board and card edge connections, the EBC20DPSS is a dependable choice for demanding industrial and electronic applications.