EBC20DPUH

Heilind Number:SULEBC20DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPUH

Detailed Description

Introducing the EBC20DPUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable and efficient connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The double-point contact design and right-angle orientation make it ideal for space-saving installations. With 40 positions and a pitch of 2.54mm, it offers versatile connectivity options. The clearance hole mount and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a connector height of 14.22mm and width of 10.16mm, makes it perfect for compact electronic devices. Trust the EBC20DPUH for high-reliability connectivity in your designs.