| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DPUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULEBC20DPUI |
EBC20DPUI
| Heilind Number: | SULEBC20DPUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DPUI |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DPUI is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its double-point contact design, with gold plating for optimal conductivity, allows for secure and efficient data transmission. Featuring a right-angle orientation and threaded mount type, it offers versatility in installation. With 40 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB needs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for a variety of industrial applications. Trust the EBC20DPUI for high-quality, high-reliability connections in your electronic systems.

