EBC20DPUN

Heilind Number:SULEBC20DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DPUN

Detailed Description

Introducing the EBC20DPUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 40 positions, allowing for versatile connectivity in electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power delivery. The termination method is through-hole, guaranteeing secure installation on PCBs. Constructed with durable PBT and phosphor bronze, and plated with gold and matte tin, this connector offers excellent conductivity and corrosion resistance. Its double-point contact design enhances signal integrity, while the right-angle orientation and tail length of 6.35mm provide flexibility in assembly. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBC20DPUN is ideal for demanding environments. Perfect for use in aerospace, automotive, and industrial applications, this connector is a reliable solution for your connectivity needs.