EBC20DPUS

Heilind Number:SULEBC20DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DPUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DPUS

Detailed Description

Introducing the EBC20DPUS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. This female connector features two rows of contacts made from durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a double-point contact design, it guarantees secure and stable connections. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type offer versatility in PCB layouts. Rated for an extensive temperature range of -65 to 125°C, it's ideal for use in harsh environments. The connector's compact size, with dimensions of 14.22mm height and 10.16mm width, allows for space-efficient board integration. With Matte Tin termination plating ensuring solderability, this connector meets the highest industry standards for performance and reliability. Whether in aerospace, defense, or industrial applications, the EBC20DPUS is the perfect choice for seamless board-to-board connectivity.