EBC20DRAH

Heilind Number:SULEBC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRAH

Detailed Description

Introducing SKU EBC20DRAH, a high-performance board-to-board PCB connector ideal for demanding applications. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and durability. Operating at an amperage of 3A and voltage of 700 VAC, it is suitable for power and signal transfer. Featuring a full bellow contact type and right-angle orientation, it allows for efficient space utilization. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Classified under hi-rel connectors, the EBC20DRAH guarantees high performance and longevity. Upgrade your PCB designs with this top-of-the-line connector for seamless connectivity.