EBC20DRAI

Heilind Number:SULEBC20DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRAI

Detailed Description

Introducing the EBC20DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring a female gender, two rows of 40 positions, and a right-angle orientation, it offers versatility in installation. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The termination method is through-hole with matte tin plating, guaranteeing secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it has a compact design that saves space on the PCB. Trust the EBC20DRAI for seamless and long-lasting connectivity in your electronic devices.