Introducing the EBC20DRAN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction of PBT and Phosphor Bronze, this female connector with two rows boasts a contact rating of 3A at 700VAC, making it ideal for demanding applications. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability, while the full bellow contact type guarantees secure mating. With a right-angle orientation and no mounting required, installation is convenient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its 40 positions and 2.54mm pitch offer ample connectivity options, and the 3.18mm tail length accommodates efficient through-hole termination. Measuring 10.95mm in height and 8.38mm in width, the EBC20DRAN is compact yet powerful, perfect for space-constrained PCB layouts. With matte tin termination plating and a reliable design, this connector is a must-have for high-reliability electronic systems.