EBC20DRAS

Heilind Number:SULEBC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRAS

Detailed Description

Introducing SKU EBC20DRAS, a high-performance Board To Board PCB Connector designed for female connectors with 2 rows of 40 positions. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage and 700VAC voltage rating, it is suitable for various electronic applications. The contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission. Its side hole mount type and thru-hole termination method offer easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. RoHS compliant and with matte tin termination plating, it meets international standards for environmental sustainability. With its compact dimensions of 10.95mm in height and 8.38mm in width, the EBC20DRAS ensures space-saving connectivity. Trust in this connector for seamless board-to-board connections in your electronic devices.