| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DREH-S13 |
EBC20DREH-S13
| Heilind Number: | SULEBC20DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its straddle orientation and card extender termination method make it easy to install, while the 2.54mm pitch and 40 positions provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it offers robust performance in varied conditions. Perfect for use in aerospace, defense, and industrial settings, the EBC20DREH-S13 is a dependable connectivity solution.

