EBC20DREI-S13

Heilind Number:SULEBC20DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DREI-S13

Detailed Description

Introducing the EBC20DREI-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 2.54mm and 40 positions, this female connector features full bellow contact type with gold-plated phosphor bronze contacts, ensuring optimal signal transmission. Its threaded mount type and card extender termination method offer secure and efficient installation. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and stable power delivery. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for use in various industrial applications. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB designs. Trust the EBC20DREIS13 for high-reliability connections in your electronic systems.