| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DREN |
EBC20DREN
| Heilind Number: | SULEBC20DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DREN |
| ECAD Model: |
Specifications
Detailed Description
The EBC20DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows with 40 positions each, making it ideal for dense circuitry. Its female gender and straight orientation ensure easy and secure connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. The termination method of eyelet with matte tin plating provides excellent conductivity and solderability. RoHS compliant and meticulously engineered, the EBC20DREN is the perfect choice for high-reliability electronic systems.

