EBC20DRES-S13

Heilind Number:SULEBC20DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRES-S13

Detailed Description

Introducing the EBC20DRES-S13, a high-quality female PCB connector designed for reliable power and signal transmission. With a compact form factor, this connector features two rows and 40 positions, making it ideal for a variety of applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its side hole mount type and card extender termination method offer easy installation on PCBs. The contact type, Full Bellow, guarantees a secure connection even in demanding environments. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125 °C, it performs reliably in extreme conditions. Trust the EBC20DRES-S13 for seamless board-to-board connectivity in your projects.