EBC20DRES

Heilind Number:SULEBC20DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRES
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRES

Detailed Description

Introducing the EBC20DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, this connector features a gendered female layout with two rows for efficient connectivity. Its side hole mount type and eyelet termination method ensure secure attachment, while the contact material of phosphor bronze with gold plating guarantees reliable signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.72mm and a compact connector height and width of 10.95mm and 8.38mm respectively, the EBC20DRES offers space-saving solutions without compromising on performance. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C and matte tin termination plating for added durability. Ideal for use in industrial, aerospace, and telecommunications applications, this connector sets a new standard in quality and reliability.