EBC20DRMD-S288

Heilind Number:SULEBC20DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRMD-S288

Detailed Description

The EBC20DRMD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission with minimal interference. Its female gender, 2 rows, and Card Extender termination method make it easy to install on PCBs. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets the demands of various applications. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 40 positions and a tail length of 13.84mm, it offers ample connectivity options. The Matte Tin termination plating ensures long-term durability. Whether used in consumer electronics or industrial machinery, the EBC20DRMD-S288 guarantees stable and secure connections.