EBC20DRMD

Heilind Number:SULEBC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRMD

Detailed Description

Introducing the EBC20DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a SKI of EBC20DRMD, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. Its female gender, dual-row design, and clearance hole mount type make it versatile for various electronic assemblies. The termination method of wire wrap guarantees secure connections, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The straight orientation and 40 positions accommodate complex PCB layouts, and the tail length of 14.22mm allows for easy installation. Operating in a wide temperature range from -65 to 125°C, the EBC20DRMD is resilient in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures corrosion resistance, making it ideal for industrial applications. The EBC20DRMD is part of our extensive range of connectors, offering high reliability and performance for your electronic designs.