EBC20DRMH-S288

Heilind Number:SULEBC20DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRMH-S288

Detailed Description

Introducing our EBC20DRMHS288 Board-to-Board PCB Connector, engineered for high-performance connectivity in demanding applications. This female connector, featuring two rows with a total of 40 positions, ensures secure and efficient mating. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliable signal transmission. Gold-plated contacts offer excellent conductivity, while the clearance hole mount type and card extender termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straddle orientation further enhance its versatility. Measuring at 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Trust in the EBC20DRMHS288 for seamless board-to-board connections in your critical systems.