EBC20DRMH

Heilind Number:SULEBC20DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRMH

Detailed Description

Introducing the EBC20DRMH, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and clearance hole mount type make it versatile for various applications. Its wire wrap termination method and gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating at an amperage of 3A and voltage of 700VAC, it meets high power requirements while maintaining signal integrity. The 2.54mm pitch and 40 positions offer ample connectivity options. With a straight orientation and 14.22mm tail length, installation is efficient and space-saving. Suitable for a wide temperature range from -65 to 125°C, this connector is ideal for industrial and electronic devices. Trust in the EBC20DRMH for seamless board-to-board connections in your projects.