| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC20DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC20DRMI-S288 |
EBC20DRMI-S288
| Heilind Number: | SULEBC20DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC20DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC20DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 loop bellow contacts, made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. The threaded mount type and card extender termination method offer secure and easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of just 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained designs. Trust in the EBC20DRMIS288 for robust and efficient connectivity in your electronic systems.

