EBC20DRMI

Heilind Number:SULEBC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEBC20DRMI

Detailed Description

Introducing the EBC20DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a gender-specific female configuration with two rows for efficient signal transmission, this connector ensures reliable power delivery with a 3A amperage rating. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. The contact plating of gold offers excellent conductivity, while the termination method of wire wrap facilitates easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the highest industry standards for performance and safety. Its straight orientation and 40 positions make it versatile for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in both standard and extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained designs. The matte tin termination plating ensures compatibility with other components, making it a perfect choice for professional PCB assembly. Whether in telecommunications, aerospace, or industrial systems, the EBC20DRMI guarantees seamless and efficient connectivity. Elevate your electronic projects with this premium board-to-board connector.