EBC20DRMN-S288

Heilind Number:SULEBC20DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRMN-S288

Detailed Description

The EBC20DRMN-S288 is a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor and 2.54mm pitch, this connector features 40 positions in a straddle orientation, making it ideal for densely populated circuit boards. The female connector boasts a durable construction, with PBT and phosphor bronze materials ensuring reliable signal transmission. Gold-plated contacts offer excellent conductivity, while a matte tin termination provides corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Meeting stringent quality standards, it is perfect for use in aerospace, defense, and other hi-rel industries. With a voltage rating of 700VAC and an amperage of 3A, the EBC20DRMN-S288 guarantees safe and efficient power delivery. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.