EBC20DRMN

Heilind Number:SULEBC20DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC20DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC20DRMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC20DRMN

Detailed Description

Introducing the EBC20DRMN, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The female gender, two rows, and wire wrap termination method make installation easy and secure. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission. Operating temperature ranging from -65 to 125°C guarantees performance in extreme conditions. With 40 positions and a 2.54mm pitch, it offers ample connectivity options. The straight orientation and no mounting requirement streamline the integration process. Matte Tin termination plating enhances conductivity and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC20DRMN delivers unmatched quality and performance. Upgrade your connectivity solutions with this essential component.